Add To Favorites
Product Overview
Digi-Key Part Number 296-35300-6-ND
Quantity Available 22,329
Can ship immediately
Manufacturer

Manufacturer Part Number

LM5072MHX-80/NOPB

Description IC PWR OVER ETHRNET 100V 16TSSOP
Expanded Description Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-HTSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM5072
Featured Product Create your power design now with TI’s WEBENCH® Designer
Reference Design Library LM5072EVAL: Power Over Ethernet, 3.3V @ 3A
PCN Design/Specification Cu Wire 17/Jun/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Power Over Ethernet
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Controller (PD), DC/DC
Number of Channels 1
Power - Max 12.95W
Internal Switch(s) Both
Auxiliary Sense Yes
Standards 802.3af (PoE)
Voltage - Supply 9 V ~ 70 V
Current - Supply 2mA (Max)
Operating Temperature -40°C ~ 125°C
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-HTSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35300-6

09:35:33 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.18000 4.18
10 3.75100 37.51
100 3.07300 307.30
500 2.61600 1,308.00
1,000 2.20626 2,206.26

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35300-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 2.03490
  • Cut Tape (CT) ? : 296-35300-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,329 - Immediate
  • Unit Price: 4.18000
  • Tube ? : LM5072MH-80/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,727 - Immediate
  • Unit Price: 4.87000
Send Feedback