Add To Favorites
Product Overview
Digi-Key Part Number 296-35299-6-ND
Quantity Available 2,557
Can ship immediately
Manufacturer

Manufacturer Part Number

LM5071MTX-80/NOPB

Description IC POE PD CTLR W/AUX 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

PMIC - Power Over Ethernet (PoE) Controllers

Manufacturer

Texas-Instruments

Series -
Packaging ? Digi-Reel® ?
Type Controller (PD), DC/DC
Number of Channels 1
Power - Max 12.95W
Internal Switch(s) Both
Auxiliary Sense Yes
Standards 802.3af (PoE)
Voltage - Supply 1.8 V ~ 60 V
Current - Supply 1mA
Operating Temperature -40°C ~ 125°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-35299-6

15:39:01 7/24/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 3.19000 3.19
10 2.86700 28.67
100 2.35170 235.17
500 2.00070 1,000.35
1,000 1.46250 1,462.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : LM5071MT-80/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 628 - Immediate
    9,936 - Factory Stock ?
  • Unit Price: 3.72000
  • Tape & Reel (TR) ? : 296-35299-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 1.46250
  • Cut Tape (CT) ? : 296-35299-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,557 - Immediate
  • Unit Price: 3.19000
Send Feedback