Add To Favorites
Product Overview
Digi-Key Part Number 296-35299-1-ND
Quantity Available 221
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LM5071MTX-80/NOPB

Description IC POE PD CTLR W/AUX 16-TSSOP
Expanded Description Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Controller (PD), DC/DC
Number of Channels 1
Power - Max 12.95W
Internal Switch(s) Both
Auxiliary Sense Yes
Standards 802.3af (PoE)
Voltage - Supply 1.8 V ~ 60 V
Current - Supply 1mA
Operating Temperature -40°C ~ 125°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35299-1

21:30:33 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.19000 3.19
10 2.86800 28.68
100 2.34990 234.99
500 2.00046 1,000.23
1,000 1.68714 1,687.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : LM5071MT-80/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,692 - Immediate
  • Unit Price: 3.72000
  • Tape & Reel (TR) ? : 296-35299-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 1.55610
  • Digi-Reel® ? : 296-35299-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 221 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback