Add To Favorites
Product Overview
Digi-Key Part Number LM5069MM-1/NOPBDKR-ND
Quantity Available 5,473
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LM5069MM-1/NOPB

Description IC CTRLR HOT SWAP 48V 10-MSOP
Expanded Description Hot Swap Controller 1 Channel General Purpose 10-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications General Purpose
Features Latched Fault
Programmable Features Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO
Voltage - Supply 9 V ~ 80 V
Current - Output (Max) -
Operating Temperature -40°C ~ 125°C
Current - Supply 1.3mA
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
Feature Pins OUT, PGD, PWR, OVLO, TIMER, UVLO
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LM5069MM-1/NOPBDKR
LM5069MM-1DKR
LM5069MM-1DKR-ND

12:00:49 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.19000 3.19
10 2.86800 28.68
100 2.34990 234.99
500 2.00046 1,000.23

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM5069MM-1/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.46250
  • Cut Tape (CT) ? : LM5069MM-1/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,473 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 3.19000
  • Tape & Reel (TR) ? : LM5069MMX-1/NOPB-ND
  • Minimum Quantity: 3,500  Non-Stock ?
  • Quantity Available: 7,000 - Factory Stock ?
  • Unit Price: 1.46250
Send Feedback