Add To Favorites
Product Overview
Digi-Key Part Number LM5060Q1MM/NOPBDKR-ND
Quantity Available 2,839
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LM5060Q1MM/NOPB

Description IC CTRL HIGH SIDE AUTO 10MSOP
Expanded Description Hot Swap Controller 1 Channel General Purpose 10-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM5060 Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Hot-Swap Controller
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100
Packaging ? Digi-Reel® ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications General Purpose
Features Latched Fault
Programmable Features Fault Timeout, OVP, UVLO
Voltage - Supply 5.5 V ~ 65 V
Current - Output (Max) -
Operating Temperature -40°C ~ 125°C
Current - Supply 1.4mA
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
Feature Pins EN, NPGD, OVP, TIMER, UVLO
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LM5060Q1MM/NOPBDKR
LM5060Q1MMDKR
LM5060Q1MMDKR-ND

19:40:47 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.75000 2.75
10 2.47300 24.73
100 2.02660 202.66
500 1.72518 862.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37381-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 7,000 - Factory Stock ?
  • Unit Price: 1.26125
  • Cut Tape (CT) ? : 296-37381-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,729 - Immediate
    7,000 - Factory Stock ?
  • Unit Price: 2.75000
  • Digi-Reel® ? : 296-37381-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,729 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM5060Q1MM/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 1.26125
  • Cut Tape (CT) ? : LM5060Q1MM/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,839 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 2.75000
Send Feedback