Add To Favorites
Product Overview
Digi-Key Part Number LM5050MK-2/NOPBDKR-ND
Quantity Available 5,823
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LM5050MK-2/NOPB

Description IC OR CTRLR N+1 6SOT
Expanded Description OR Controller N+1 ORing Controller N-Channel N:1 6-SOT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM5050-2
PCN Design/Specification Pin 1 Dot Marking Update 01/Jan/2015
Pin 1 Dot Mark Revison A 30/Jan/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog N-Channel
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type N+1 ORing Controller
FET Type N-Channel
Ratio - Input:Output N:1
Internal Switch(s) No
Delay Time - ON -
Delay Time - OFF 450ns
Current - Output (Max) -
Current - Supply 355µA
Voltage - Supply 6 V ~ 75 V
Applications Redundant Power Supplies
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package 6-SOT
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LM5050MK-2/NOPBDKR

07:07:45 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.38000 2.38
10 2.13700 21.37
100 1.71780 171.78
500 1.41136 705.68

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM5050MK-2/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.97875
  • Cut Tape (CT) ? : LM5050MK-2/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,886 - Immediate
    9,902 - Factory Stock ?
  • Unit Price: 2.38000
  • Tape & Reel (TR) ? : LM5050MKX-2/NOPB-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.97875
Send Feedback