Add To Favorites
Product Overview
Digi-Key Part Number LM5021MM-1/NOPBDKR-ND
Quantity Available 7,704
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LM5021MM-1/NOPB

Description IC PWM CTRLR AC-DC CURR 8VSSOP
Expanded Description Converter Offline Flyback, Forward Topology Up to 1MHz 8-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM5021
Product Training Modules PowerWise® Products and Technology
Design Resources Load Detecting Pwr Supply RD-166
Reference Design Library RD-166: 2.5W, 5V @ 500mA, 100 ~ 240VAC
PCN Design/Specification Copper Wire Base Metal 29/Sep/2014
Copper Wire Revision A 19/Jan/2015
Manufacturer Product Page LM5021MM-1/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AC DC Converters, Offline Switchers
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) No
Voltage - Breakdown -
Topology Flyback, Forward
Voltage - Start Up 20V
Voltage - Supply (Vcc/Vdd) 8 V ~ 30 V
Duty Cycle 80%
Frequency - Switching Up to 1MHz
Power (Watts) -
Fault Protection Current Limiting, Over Load
Control Features Frequency Control, Soft Start, Sync
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Mounting Type Surface Mount
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LM5021MM-1/NOPBDKR

15:24:56 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.53000 1.53
10 1.36700 13.67
100 1.06610 106.61
500 0.88066 440.33

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM5021MM-1/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.56250
  • Cut Tape (CT) ? : LM5021MM-1/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,704 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.53000
  • Tape & Reel (TR) ? : 296-35292-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 3,500 - Immediate
    7,000 - Factory Stock ?
  • Unit Price: 0.63000
  • Cut Tape (CT) ? : 296-35292-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,510 - Immediate
    7,000 - Factory Stock ?
  • Unit Price: 1.53000
  • Digi-Reel® ? : 296-35292-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,510 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback