Add To Favorites
Product Overview
Digi-Key Part Number LM4995SD/NOPBDKR-ND
Quantity Available 4,986
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LM4995SD/NOPB

Description IC AMP AUDIO PWR 3W MONO AB 8SON
Expanded Description Amplifier IC 1-Channel (Mono) Class AB 8-WSON (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM4995, LM4995TMBD
Design Resources Development Tool Selector
PCN Design/Specification Copper Wire Update 14/May/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Class AB Amplifier
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Boomer®, PowerWise®
Packaging ? Digi-Reel® ?
Part Status Active
Type Class AB
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 1.25W x 1 @ 8 Ohm
Voltage - Supply 2.4 V ~ 5.5 V
Features Depop, Shutdown, Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 8-WSON (3x3)
Package / Case 8-WFDFN Exposed Pad
 
Additional Resources
Standard Package ? 1
Other Names LM4995SD/NOPBDKR
LM4995SDDKR
LM4995SDDKR-ND

11:20:26 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.25000 1.25
10 1.11800 11.18
100 0.87180 87.18
500 0.72018 360.09

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM4995SD/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.46000
  • Cut Tape (CT) ? : LM4995SD/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,986 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 1.25000
Send Feedback