Add To Favorites
Product Overview
Digi-Key Part Number LM45CIM3X/NOPBDKR-ND
Quantity Available 30,618
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LM45CIM3X/NOPB

Description Temperature Sensor Analog, Local -20°C ~ 100°C 10mV/°C SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM45
Product Training Modules WEBENCH Sensor Designer
Design Resources Development Tool Selector
Manufacturer Product Page LM45CIM3X/NOPB Specifications
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog LM45
Product Attributes Select All
Category

Sensors, Transducers

Family

Temperature Sensors - Analog and Digital Output

Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Sensor Type Analog, Local
Sensing Temperature - Local -20°C ~ 100°C
Sensing Temperature - Remote -
Output Type Analog Voltage
Voltage - Supply 4 V ~ 10 V
Resolution 10mV/°C
Features -
Accuracy - Highest (Lowest) ±3°C (±4°C)
Test Condition 25°C (-20°C ~ 100°C)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names LM45CIM3X/NOPBDKR

09:18:42 12/3/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.24000 1.24
10 0.97200 9.72
25 0.83760 20.94
100 0.65820 65.82
250 0.59840 149.60
500 0.55352 276.76
1,000 0.34000 340.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM45CIM3X/NOPBTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.34000
  • Cut Tape (CT) ? : LM45CIM3X/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,618 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 1.24000
Send Feedback