Add To Favorites
Product Overview
Digi-Key Part Number LM431BIM3X/NOPBDKR-ND
Quantity Available 11,146
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LM431BIM3X/NOPB

Description IC VREF SHUNT ADJ SOT23-3
Expanded Description Shunt Voltage Reference IC 37V ±1% 100mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 2.495V
Voltage - Output (Max) 37V
Current - Output 100mA
Tolerance ±1%
Temperature Coefficient 50ppm/°C Typical
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 1mA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LM431BIM3X/NOPBDKR

13:59:18 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.51700 5.17
100 0.39610 39.61
500 0.31312 156.56
1,000 0.25050 250.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM431BIM3X/NOPBTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.22040
  • Cut Tape (CT) ? : LM431BIM3X/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,146 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.59000
  • Tape & Reel (TR) ? : LM431BIM3/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.24320
  • Cut Tape (CT) ? : LM431BIM3/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 323 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 0.59000
  • Digi-Reel® ? : LM431BIM3/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 323 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback