Add To Favorites
Product Overview
Digi-Key Part Number 576-1049-2-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

LM4041CYM3-ADJ-TR

Description IC VREF SHUNT ADJ SOT23-3
Expanded Description Shunt Voltage Reference IC 10V ±0.5% 12mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 1.233V
Voltage - Output (Max) 10V
Current - Output 12mA
Tolerance ±0.5%
Temperature Coefficient 100ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 20µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 65µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 576-1049-2
LM4041CYM3-ADJ TR
LM4041CYM3ADJTR

03:37:48 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.24720 741.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 576-1049-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,376 - Immediate
  • Unit Price: 0.33000
  • Digi-Reel® ? : 576-1049-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,376 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback