Add To Favorites
Product Overview
Digi-Key Part Number LM4040AIM3-10.0/NOPBDKR-ND
Quantity Available 5,294
Can ship immediately
Manufacturer

Manufacturer Part Number

LM4040AIM3-10.0/NOPB

Description IC VREF SHUNT 10V SOT23-3
Expanded Description Shunt Voltage Reference IC ±0.1% 15mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets LM4040-N, 4040Q-N
Product Training Modules Selecting Voltage References
Manufacturer Product Page LM4040AIM3-10.0/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Shunt, Fixed - Texas Instruments
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 10V
Voltage - Output (Max) -
Current - Output 15mA
Tolerance ±0.1%
Temperature Coefficient 100ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 180µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 103µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-22781-6-ND TL4050A10QDBZR Texas Instruments Digi-Reel® ? 1,913 - Immediate
Digi-Reel® 1
296-22779-6-ND TL4050A10IDBZR Texas Instruments Digi-Reel® ? 1,327 - Immediate
Digi-Reel® 1
You May Also Be Interested In
  • PS2801-1-F3-A - CEL | PS2801-1ACT-ND DigiKey Electronics
  • PS2801-1-F3-A
  • CEL
  • OPTOISOLATOR 2.5KV TRANS 4-SSOP
  • Unit Price 0.94000
  • PS2801-1ACT-ND
Additional Resources
Standard Package ? 1
Other Names LM4040AIM3-10.0/NOPBDKR

22:54:50 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.78000 1.78
10 1.59900 15.99
100 1.28560 128.56
500 1.05626 528.13

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM4040AIM3-10.0/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.84970
  • Tape & Reel (TR) ? : LM4040AIM3X-10/NOPBTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: 0.79110
Send Feedback