Keywords:





Product Index > Integrated Circuits (ICs) > Linear - Comparators > LM393WDT

All prices are in US dollars.
Digi-Key Part NumberLM393WDTCT-ND
Price BreakUnit PriceExtended Price
10.800000.80
250.5584013.96
1000.4785047.85
2500.41324103.31
5000.35526177.63
1,0000.27550275.50
2,5000.25375634.38
5,0000.232001,160.00
Quantity Available Digi-Key Stock: 4,826
Can ship immediately
Manufacturer

Manufacturer Part Number

LM393WDT

DescriptionIC COMPARATOR DUAL 0.4MA 8-SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC COMPARATOR DUAL 0.4MA 8-SOIC | LM393WDT | LM393WDTCT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LM2901xT,2903xT,339xT,393xT Datasheet
Product Photos 8-SOIC
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyLinear - Comparators
SeriesSignature
PackagingCut Tape (CT)
TypeGeneral Purpose
Number of Elements2
Output TypeCMOS, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)2 V ~ 36 V, ±1 V ~ 18 V
Voltage - Input Offset (Max)7mV @ 5V
Current - Input Bias (Max)0.25µA @ 5V
Current - Output (Typ)16mA @ 5V
Current - Quiescent (Max)2.5mA
CMRR, PSRR (Typ)-
Propagation Delay (Max)-
Hysteresis-
Operating Temperature0°C ~ 70°C
Package / Case8-SOIC (0.154", 3.90mm Width)
Mounting TypeSurface Mount
Supplier Device Package8-SO
Dynamic CatalogComparators - 2 elements
Other NamesLM393WDTCT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
LM393WDTTR-NDLM393WDTTape & Reel (TR)2,500 - Immediate0.224752,500
LM393WDTDKR-NDLM393WDTDigi-Reel®4,826 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

13:19:09 5/19/2013 - Help With This Screen