Add To Favorites
Product Overview
Digi-Key Part Number 296-1015-6-ND
Quantity Available 38,481
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LM393DR

Description Comparator Differential CMOS, MOS, Open-Collector, TTL 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Linear - Comparators

Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Differential
Number of Elements 2
Output Type CMOS, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±) 2 V ~ 36 V, ±1 V ~ 18 V
Voltage - Input Offset (Max) 5mV @ 30V
Current - Input Bias (Max) 0.25µA @ 5V
Current - Output (Typ) 20mA
Current - Quiescent (Max) 2.5mA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis -
Operating Temperature 0°C ~ 70°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
LM393MXDKR-ND LM393MX Texas Instruments Digi-Reel® ? 4,227 - Immediate
7,500 - Factory Stock ?
Digi-Reel® 1
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 296-1015-6

03:08:22 8/25/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.35200 3.52
100 0.21950 21.95
500 0.15008 75.04
1,000 0.11536 115.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-1015-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 37,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.10080
  • Cut Tape (CT) ? : 296-1015-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,481 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 0.47000
  • Tube ? : 296-1015-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 54,798 - Immediate
    9,975 - Factory Stock ?
  • Unit Price: 0.39000
  • Tape & Reel (TR) ? : 296-31672-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.10080
  • Cut Tape (CT) ? : 296-31672-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,079 - Immediate
  • Unit Price: 0.47000
  • Digi-Reel® ? : 296-31672-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,079 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM393DRE4-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.09520
  • Tube ? : LM393DE4-ND
  • Minimum Quantity: 3,750  Non-Stock ?
  • Quantity Available: 9,975 - Factory Stock ?
  • Unit Price: 0.11055
  • Tube ? : LM393DG4-ND
  • Minimum Quantity: 3,750  Non-Stock ?
  • Quantity Available: 9,975 - Factory Stock ?
  • Unit Price: 0.11055
Send Feedback