Add To Favorites
Product Overview
Digi-Key Part Number 296-1015-1-ND
Quantity Available 147,675
Can ship immediately
Manufacturer

Manufacturer Part Number

LM393DR

Description IC DUAL DIFF COMP 8-SOIC
Expanded Description Comparator Differential CMOS, MOS, Open-Collector, TTL 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Differential
Number of Elements 2
Output Type CMOS, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±) 2 V ~ 36 V, ±1 V ~ 18 V
Voltage - Input Offset (Max) 5mV @ 30V
Current - Input Bias (Max) 0.25µA @ 5V
Current - Output (Typ) 20mA
Current - Quiescent (Max) 2.5mA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis -
Operating Temperature 0°C ~ 70°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-1015-1

07:03:19 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.35200 3.52
100 0.21920 21.92
500 0.14996 74.98
1,000 0.11536 115.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-1015-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 145,000 - Immediate
  • Unit Price: 0.10080
  • Digi-Reel® ? : 296-1015-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 147,675 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-1015-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 42,441 - Immediate
    9,975 - Factory Stock ?
  • Unit Price: 0.39000
  • Tape & Reel (TR) ? : 296-31672-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: 0.10080
  • Cut Tape (CT) ? : 296-31672-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,366 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 0.47000
  • Digi-Reel® ? : 296-31672-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,366 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM393DRE4-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.09520
  • Tube ? : LM393DE4-ND
  • Minimum Quantity: 3,750  Non-Stock ?
  • Quantity Available: 9,975 - Factory Stock ?
  • Unit Price: 0.11055
  • Tube ? : LM393DG4-ND
  • Minimum Quantity: 3,750  Non-Stock ?
  • Quantity Available: 9,975 - Factory Stock ?
  • Unit Price: 0.11055
Send Feedback