Add To Favorites
Product Overview
Digi-Key Part Number LM3914VX/NOPBCT-ND
Quantity Available 4,349
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LM3914VX/NOPB

Description IC DRIVER DOT/BAR DISPLAY 20PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM3914
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LED, LCD Display
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type LED, LCD, Vacuum Fluorescent (VF)
Configuration Dot/Bar Display
Interface -
Digits or Characters 10 Steps
Current - Supply 6.1mA
Voltage - Supply 3 V ~ 20 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-LCC (J-Lead)
Supplier Device Package 20-PLCC (9x9)
 
For Use With
You May Also Be Interested In
  • XGMRX10D - SunLED | 1497-1080-5-ND DigiKey Electronics
  • XGMRX10D
  • SunLED
  • BARGRAPH 10-SEGMENT RED
  • Unit Price 2.70000
  • 1497-1080-5-ND
Additional Resources
Standard Package ? 1
Other Names *LM3914VX/NOPB
LM3914VX/NOPBCT

09:40:35 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.82000 3.82
10 3.43000 34.30
100 2.80990 280.99
500 2.39202 1,196.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM3914VX/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.95860
  • Digi-Reel® ? : LM3914VX/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,349 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : LM3914V/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,036 - Immediate
  • Unit Price: 4.41000
Send Feedback