Add To Favorites
Product Overview
Digi-Key Part Number LM3881MM/NOPBDKR-ND
Quantity Available 7,461
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LM3881MM/NOPB

Description IC POWER SUPPLY SEQUENCER 8VSSOP
Expanded Description Power Supply Controller Power Supply Sequencer 8-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Applications Power Supply Sequencer
Voltage - Input -
Voltage - Supply 2.7 V ~ 5.5 V
Current - Supply 80µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LM3881MM/NOPBDKR
LM3881MMDKR
LM3881MMDKR-ND

00:22:12 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.53000 1.53
10 1.36700 13.67
100 1.06610 106.61
500 0.88066 440.33

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM3881MM/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.56250
  • Cut Tape (CT) ? : LM3881MM/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,761 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.53000
  • Tape & Reel (TR) ? : LM3881MME/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.03600
  • Cut Tape (CT) ? : LM3881MME/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,073 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.57000
  • Digi-Reel® ? : LM3881MME/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,073 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-38728-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 7,000 - Factory Stock ?
  • Unit Price: 0.56250
  • Cut Tape (CT) ? : 296-38728-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 198 - Immediate
    7,000 - Factory Stock ?
  • Unit Price: 1.53000
  • Digi-Reel® ? : 296-38728-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 198 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback