Add To Favorites
Product Overview
Digi-Key Part Number LM386MX-1/NOPBDKR-ND
Quantity Available 14,437
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LM386MX-1/NOPB

Description IC AMP AUDIO PWR .325W AB 8SOIC
Expanded Description Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM386
Design Resources Development Tool Selector
PCN Design/Specification Mold Compound 24/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Class AB Amplifier
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Class AB
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 325mW x 1 @ 8 Ohm
Voltage - Supply 4 V ~ 12 V
Features -
Mounting Type Surface Mount
Operating Temperature 0°C ~ 70°C (TA)
Supplier Device Package 8-SOIC
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
For Use With
  • Photo Not Available
  • DFR0064
  • DFRobot
  • 386AMP AUDIO AMPLIFIER MODULE (A
  • Unit Price 14.05000
  • 1738-1055-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LM386MX-1/NOPBDKR

18:56:24 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 0.88
10 0.78700 7.87
100 0.61360 61.36
500 0.50686 253.43
1,000 0.40016 400.16

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM386MX-1/NOPBTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.36260
  • Cut Tape (CT) ? : LM386MX-1/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,437 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 0.88000
  • Tube ? : 296-44413-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,475 - Immediate
    9,975 - Factory Stock ?
  • Unit Price: 1.02000
Send Feedback