|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Audio > Texas Instruments LM386M-1/NOPB

All prices are in US dollars.
Digi-Key Part NumberLM386M-1/NOPB-ND
Price BreakUnit PriceExtended Price
11.030001.03
100.829008.29
1000.6370063.70
5000.49200246.00
1,0000.44400444.00
2,0000.39400788.00
10,0000.379003,790.01
25,0000.370009,250.00
Quantity Available Digi-Key Stock: 11,123
Can ship immediately

Factory Stock ? : 9,975
Manufacturer

Manufacturer Part Number

LM386M-1/NOPB

DescriptionIC AMP AUDIO PWR .325W AB 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LM386M-1/NOPB Texas Instruments | LM386M-1/NOPB-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LM386
Product Photos 8-SOIC
Standard Package ? 95
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Audio

Series-
Packaging ? Tube ? 
TypeClass AB
Output Type1-Channel (Mono)
Max Output Power x Channels @ Load325mW x 1 @ 8 Ohm
Voltage - Supply4 V ~ 12 V
Features-
Mounting TypeSurface Mount
Operating Temperature0°C ~ 70°C (TA)
Supplier Device Package8-SOIC
Package / Case8-SOIC (0.154", 3.90mm Width)
Online CatalogClass AB Amplifier
Other Names*LM386M-1/NOPB
LM386M1NOPB
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
LM386MX-1/NOPBTR-NDLM386MX-1/NOPBTexas InstrumentsTape & Reel (TR) ? 20,000 - Immediate
0.333002,500
LM386MX-1/NOPBCT-NDLM386MX-1/NOPBTexas InstrumentsCut Tape (CT) ? 28,519 - Immediate
0.980001
LM386MX-1/NOPBDKR-NDLM386MX-1/NOPBTexas InstrumentsDigi-Reel® ? 28,519 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Direct Substitute ? 
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
LM386MX-1/NOPBTR-NDLM386MX-1/NOPBTexas InstrumentsTape & Reel (TR) ? 20,000 - Immediate
0.333002,500
Customers Who Purchased This Product are also Interested In:
  • OPA4340UA/2K5 Texas Instruments | 296-26286-1-ND DigiKey Electronics
  • OPA4340UA/2K5
  • Texas Instruments
  • IC OPAMP GP 5.5MHZ RRO 14SOIC
  • Unit Price 6.05000
  • HCM4912000000ABJT Citizen Finedevice Co Ltd | 300-6127-1-ND DigiKey Electronics
  • HCM4912000000ABJT
  • Citizen Finedevice Co Ltd
  • CRYSTAL 12.0000MHZ 18PF SMD
  • Unit Price 0.63000
  • LD1117S33TR STMicroelectronics | 497-1242-1-ND DigiKey Electronics
  • LD1117S33TR
  • STMicroelectronics
  • IC REG LDO 3.3V 0.8A SOT223
  • Unit Price 0.56000

15:41:13 4/27/2015