Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Current Regulation/Management > LM3822MM-1.0/NOPB

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part NumberLM3822MM-1.0/NOPBCT-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

LM3822MM-1.0/NOPB

DescriptionIC CURRENT GAUGE PREC 8-MSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
IC CURRENT GAUGE PREC 8-MSOP | LM3822MM-1.0/NOPB | LM3822MM-1.0/NOPBCT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LM3822
Product Photos 8-MSOP
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Current Regulation/Management
Series-
PackagingCut Tape (CT)
FunctionCurrent Gauge
Sensing MethodHigh-Side
Accuracy±2%
Voltage - Input2 V ~ 5.5 V
Current - Output-
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package8-VSSOP
Other Names*LM3822MM-1.0
*LM3822MM-1.0/NOPB
LM3822MM-1.0/NOPBCT
LM3822MM-1.0CT
LM3822MM-1.0CT-ND

3:20:18 5/26/2013 - Help With This Screen