Add To Favorites
Product Overview
Digi-Key Part Number 296-35177-1-ND
Quantity Available 21,298
Can ship immediately
Manufacturer

Manufacturer Part Number

LM3671MFX-1.2/NOPB

Description IC REG BUCK 1.2V 0.6A SYNC SOT23
Expanded Description Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA SC-74A, SOT-753
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) -
Current - Output 600mA
Frequency - Switching 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
For Use With
You May Also Be Interested In
  • CD16RM0SB - C&K | CKN6167-ND DigiKey Electronics
  • CD16RM0SB
  • C&K
  • SWITCH ROTARY DIP HEX 0.40VA 20V
  • Unit Price 5.53000
  • CKN6167-ND
Additional Resources
Standard Package ? 1
Other Names 296-35177-1

16:22:30 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 0.92
10 0.82000 8.20
100 0.63960 63.96
500 0.52840 264.20
1,000 0.41715 417.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM3671MF-1.2/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: 0.33750
  • Cut Tape (CT) ? : LM3671MF-1.2/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,979 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: 0.92000
  • Digi-Reel® ? : LM3671MF-1.2/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,979 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-35177-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: 0.37800
  • Digi-Reel® ? : 296-35177-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,298 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback