Add To Favorites
Product Overview
Digi-Key Part Number LM3671MF-1.5/NOPBDKR-ND
Quantity Available 28
Can ship immediately

Factory Stock ?: 8,000
Manufacturer

Manufacturer Part Number

LM3671MF-1.5/NOPB

Description IC REG BUCK 1.5V 0.6A SYNC SOT23
Expanded Description Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 600mA SC-74A, SOT-753
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.5V
Voltage - Output (Max) -
Current - Output 600mA
Frequency - Switching 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LM3671MF-1.5/NOPBDKR

08:01:32 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 0.92
10 0.82100 8.21
100 0.63990 63.99
500 0.52920 264.60
1,000 0.33750 337.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM3671MF-1.5/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Factory Stock ?
  • Unit Price: 0.33750
  • Cut Tape (CT) ? : LM3671MF-1.5/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 28 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.92000
Send Feedback