Add To Favorites
Product Overview
Digi-Key Part Number LM358MXFSDKR-ND
Quantity Available 11,307
Can ship immediately

Factory Stock ?: 27,000
Manufacturer

Manufacturer Part Number

LM358MX

Description General Purpose Amplifier 2 Circuit 8-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM2904, LM358/A, LM258/A Datasheet
PCN Assembly/Origin Assembly/Test Site Addition 24/Sep/2014
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog General Purpose
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Manufacturer

Fairchild Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 0.3 V/µs
Gain Bandwidth Product -
-3db Bandwidth -
Current - Input Bias 45nA
Voltage - Input Offset 2.9mV
Current - Supply 800µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 3 V ~ 32 V, ±1.5 V ~ 16 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names LM358MXFSDKR

20:45:34 9/27/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.31700 3.17
100 0.21580 21.58
500 0.16154 80.77
1,000 0.12099 120.99

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM358MXFSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    27,000 - Factory Stock ?
  • Unit Price: 0.10791
  • Cut Tape (CT) ? : LM358MXFSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,307 - Immediate
    27,000 - Factory Stock ?
  • Unit Price: 0.39000
Send Feedback