Add To Favorites
Product Overview
Digi-Key Part Number LM358MXFSCT-ND
Quantity Available 1,872
Can ship immediately
Manufacturer

Manufacturer Part Number

LM358MX

Description IC OPAMP GP 8SOIC
Expanded Description General Purpose Amplifier 2 Circuit 8-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LM2904, LM358/A, LM258/A Datasheet
Design Resources Development Tool Selector
PCN Assembly/Origin Assembly/Test Site Addition 24/Sep/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 0.3 V/µs
Gain Bandwidth Product -
-3db Bandwidth -
Current - Input Bias 45nA
Voltage - Input Offset 2.9mV
Current - Supply 800µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 3 V ~ 32 V, ±1.5 V ~ 16 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LM358MXFSCT

00:14:39 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.31700 3.17
100 0.21560 21.56
500 0.16166 80.83
1,000 0.12125 121.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM358MXFSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.10791
  • Digi-Reel® ? : LM358MXFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,872 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback