Add To Favorites
Product Overview
Digi-Key Part Number 296-1014-1-ND
Quantity Available 22,875
Can ship immediately
Manufacturer

Manufacturer Part Number

LM358DR

Description IC OPAMP GP 700KHZ 8SOIC
Expanded Description General Purpose Amplifier 2 Circuit 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 0.3 V/µs
Gain Bandwidth Product 700kHz
-3db Bandwidth -
Current - Input Bias 20nA
Voltage - Input Offset 3mV
Current - Supply 1mA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 3 V ~ 32 V, ±1.5 V ~ 16 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-1014-1

14:05:43 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.35200 3.52
100 0.21920 21.92
500 0.14996 74.98
1,000 0.11536 115.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-1014-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 22,500 - Immediate
  • Unit Price: 0.10080
  • Digi-Reel® ? : 296-1014-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,975 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-1014-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,004 - Immediate
  • Unit Price: 0.39000
Send Feedback