Add To Favorites
Product Overview
Digi-Key Part Number LM3489MM/NOPBDKR-ND
Quantity Available 6,649
Can ship immediately

Factory Stock ?: 2,003
Manufacturer

Manufacturer Part Number

LM3489MM/NOPB

Description IC REG CTRLR BUCK 8VSSOP
Expanded Description Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100
Packaging ? Digi-Reel® ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 35 V
Frequency - Switching Up to 1MHz
Duty Cycle (Max) 100%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Current Limit, Enable
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LM3489MM/NOPBDKR

04:16:26 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.48000 1.48
10 1.32700 13.27
100 1.06620 106.62
500 0.87602 438.01

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM3489MM/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.60750
  • Cut Tape (CT) ? : LM3489MM/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,649 - Immediate
    2,003 - Factory Stock ?
  • Unit Price: 1.48000
  • Tape & Reel (TR) ? : 296-35277-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 3,500 - Immediate
    3,500 - Factory Stock ?
  • Unit Price: 0.68040
  • Cut Tape (CT) ? : 296-35277-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,886 - Immediate
    5,668 - Factory Stock ?
  • Unit Price: 1.48000
  • Digi-Reel® ? : 296-35277-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,886 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback