Add To Favorites
Product Overview
Digi-Key Part Number LM3485MM/NOPBDKR-ND
Quantity Available 543
Can ship immediately
Manufacturer

Manufacturer Part Number

LM3485MM/NOPB

Description IC REG CTRLR BUCK 8VSSOP
Expanded Description Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 35 V
Frequency - Switching -
Duty Cycle (Max) 100%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features -
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LM3485MM/NOPBDKR

06:00:13 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.59000 1.59
10 1.42200 14.22
100 1.10870 110.87
500 0.91588 457.94

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM3485MMX/NOPBTR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: 0.65520
  • Cut Tape (CT) ? : LM3485MMX/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,524 - Immediate
  • Unit Price: 1.59000
  • Digi-Reel® ? : LM3485MMX/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,524 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM3485MM/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 0.58500
  • Cut Tape (CT) ? : LM3485MM/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 543 - Immediate
  • Unit Price: 1.59000
Send Feedback