Add To Favorites
Product Overview
Digi-Key Part Number LM3475MF/NOPBDKR-ND
Quantity Available 5,495
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Manufacturer Part Number

LM3475MF/NOPB

Description IC REG CTRLR BUCK SOT23-5
Expanded Description Buck Regulator Positive Output Step-Down DC-DC Controller IC SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 10 V
Frequency - Switching -
Duty Cycle (Max) 100%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Enable
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LM3475MF/NOPBDKR

12:32:49 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.47000 1.47
10 1.31300 13.13
100 1.02340 102.34
500 0.84542 422.71

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM3475MF/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: 0.54000
  • Cut Tape (CT) ? : LM3475MF/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,495 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: 1.47000
  • Tape & Reel (TR) ? : LM3475MFX/NOPBTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.60480
  • Cut Tape (CT) ? : LM3475MFX/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,278 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 1.47000
  • Digi-Reel® ? : LM3475MFX/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,278 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback