Add To Favorites
Product Overview
Digi-Key Part Number LM340S-12/NOPB-ND
Quantity Available 3,749
Can ship immediately

Factory Stock ?: 9,990
Manufacturer

Manufacturer Part Number

LM340S-12/NOPB

Description IC REG LDO 12V 1.5A DDPAK
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 12V 1.5A DDPAK/TO-263-3
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM340, LM78xx Series
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog > 5V
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 12V
Current - Output 1.5A
Voltage - Dropout (Typical) 2V @ 1A
Number of Regulators 1
Voltage - Input 14.6 V ~ 35 V
Current - Limit (Min) -
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-4, D²Pak (3 Leads + Tab), TO-263AA
Supplier Device Package DDPAK/TO-263-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 45
Other Names *LM340S-12
*LM340S-12/NOPB
296-44521
296-44521-ND
LM340S-12
LM340S-12-ND
LM340S12NOPB

19:03:08 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.67000 1.67
10 1.50300 15.03
100 1.20770 120.77
500 0.99226 496.13
1,000 0.82215 822.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM340SX-12/NOPBTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.89870
  • Cut Tape (CT) ? : LM340SX-12/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,977 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.61000
  • Digi-Reel® ? : LM340SX-12/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,977 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback