Add To Favorites
Product Overview
Digi-Key Part Number LM3405AXMK/NOPBDKR-ND
Quantity Available 4,400
Can ship immediately
Manufacturer

Manufacturer Part Number

LM3405AXMK/NOPB

Description IC LED DRIVER RGLTR DIM TSOT23-6
Expanded Description LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A TSOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type DC DC Regulator
Topology Step-Down (Buck)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 22V
Voltage - Output -
Current - Output / Channel 1A
Frequency 1.6MHz
Dimming PWM
Applications Lighting
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LM3405AXMK/NOPBDKR
LM3405AXMKDKR
LM3405AXMKDKR-ND

07:23:15 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.07000 1.07
10 0.95700 9.57
100 0.74620 74.62
500 0.61646 308.23

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM3405AXMK/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.39375
  • Cut Tape (CT) ? : LM3405AXMK/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,400 - Immediate
  • Unit Price: 1.07000
  • Tape & Reel (TR) ? : LM3405AXMKE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.78044
  • Cut Tape (CT) ? : LM3405AXMKE/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 667 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.23000
  • Digi-Reel® ? : LM3405AXMKE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 667 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM3405AXMKX/NOPB-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.39375
Send Feedback