Add To Favorites
Product Overview
Digi-Key Part Number 296-1013-6-ND
Quantity Available 18,821
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LM339DR

Description IC QUAD DIFF COMP 14-SOIC
Expanded Description Comparator Differential CMOS, MOS, Open-Collector, TTL 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Differential
Number of Elements 4
Output Type CMOS, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±) 2 V ~ 30 V, ±1 V ~ 15 V
Voltage - Input Offset (Max) 5mV @ 30V
Current - Input Bias (Max) 0.25µA @ 5V
Current - Output (Typ) 20mA
Current - Quiescent (Max) 2.5mA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis -
Operating Temperature 0°C ~ 70°C
Package / Case 14-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-1013-6

12:02:56 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.36500 3.65
100 0.22740 22.74
500 0.15544 77.72
1,000 0.11948 119.48

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-1013-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 17,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.10440
  • Cut Tape (CT) ? : 296-1013-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,821 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 0.48000
  • Tube ? : 296-1013-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,705 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.40000
  • Tube ? : 296-36106-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,996 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.40000
  • Tape & Reel (TR) ? : 296-31666-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.10440
  • Cut Tape (CT) ? : 296-31666-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,213 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.48000
  • Digi-Reel® ? : 296-31666-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,213 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM339DRE4-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.09860
  • Tube ? : LM339DG4-ND
  • Minimum Quantity: 3,650  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.11385
Send Feedback