Add To Favorites
Product Overview
Digi-Key Part Number 296-18454-2-ND
Quantity Available 0

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

LM339APWR

Description IC QUAD DIFF COMPARATOR 14-TSSOP
Expanded Description Comparator Differential CMOS, MOS, Open-Collector, TTL 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Differential
Number of Elements 4
Output Type CMOS, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±) 2 V ~ 30 V, ±1 V ~ 15 V
Voltage - Input Offset (Max) 3mV @ 30V
Current - Input Bias (Max) 0.25µA @ 5V
Current - Output (Typ) 20mA
Current - Quiescent (Max) 2.5mA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis -
Operating Temperature 0°C ~ 70°C
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Mounting Type Surface Mount
Supplier Device Package 14-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names 296-18454-2

10:58:19 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.10725 214.50
6,000 0.10075 604.50
10,000 0.09425 942.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-18454-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,642 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.39000
  • Digi-Reel® ? : 296-18454-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,642 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-26099-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 399 - Immediate
  • Unit Price: 0.44000
  • Tape & Reel (TR) ? : LM339APWRE4-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.10725
  • Tape & Reel (TR) ? : LM339APWRG4-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.10725
  • Tube ? : LM339APWG4-ND
  • Minimum Quantity: 3,330  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.12540
Send Feedback