Add To Favorites
Product Overview
Digi-Key Part Number 296-6604-6-ND
Quantity Available 21,458
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LM339ADR

Description IC QUAD DIFF COMPARATOR 14 -SOIC
Expanded Description Comparator Differential CMOS, MOS, Open-Collector, TTL 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Differential
Number of Elements 4
Output Type CMOS, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±) 2 V ~ 30 V, ±1 V ~ 15 V
Voltage - Input Offset (Max) 3mV @ 30V
Current - Input Bias (Max) 0.25µA @ 5V
Current - Output (Typ) 20mA
Current - Quiescent (Max) 2.5mA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis -
Operating Temperature 0°C ~ 70°C
Package / Case 14-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-6604-6

02:40:53 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.29500 2.95
100 0.20130 20.13
500 0.15068 75.34
1,000 0.11285 112.85

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-6604-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 20,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.10065
  • Cut Tape (CT) ? : 296-6604-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,458 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 0.36000
  • Tube ? : 296-6604-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,355 - Immediate
  • Unit Price: 0.42000
Send Feedback