Add To Favorites
Product Overview
Digi-Key Part Number 296-14597-2-ND
Quantity Available 30,000
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

LM324DR

Description IC OPAMP GP 1.2MHZ 14SOIC
Expanded Description General Purpose Amplifier 4 Circuit 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type -
Slew Rate 0.5 V/µs
Gain Bandwidth Product 1.2MHz
-3db Bandwidth -
Current - Input Bias 20nA
Voltage - Input Offset 3mV
Current - Supply 1.4mA
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) 3 V ~ 32 V, ±1.5 V ~ 16 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names 296-14597-2

08:48:40 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.10440 261.00
5,000 0.09860 493.00
12,500 0.08990 1,123.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-14597-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,199 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 0.48000
  • Digi-Reel® ? : 296-14597-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,199 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-1390-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,169 - Immediate
  • Unit Price: 0.40000
Send Feedback