All prices are in US dollars.
Digi-Key Part Number 296-9544-6-ND
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.31500 3.15
100 0.21450 21.45
500 0.16056 80.28
1,000 0.12025 120.25
Quantity Available Digi-Key Stock: 11,063
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LM324APWR

Description IC OPAMP GP 1.2MHZ 14TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LM124, 224, 324, 2902
Product Photos 14-TSSOP
Featured Product Create your power design now with TI’s WEBENCH® Designer
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 1
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Series -
Packaging ? Digi-Reel®?
Amplifier Type General Purpose
Number of Circuits 4
Output Type -
Slew Rate 0.5 V/µs
Gain Bandwidth Product 1.2MHz
-3db Bandwidth -
Current - Input Bias 20nA
Voltage - Input Offset 3mV
Current - Supply 1.4mA
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) 3 V ~ 32 V, ±1.5 V ~ 16 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Online Catalog General Purpose
Other Names 296-9544-6
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-9544-2-ND LM324APWR Texas Instruments Tape & Reel (TR)? 10,000 - Immediate
10,000 - Factory Stock
?
0.10725 2,000
296-9544-1-ND LM324APWR Texas Instruments Cut Tape (CT)? 11,363 - Immediate
10,000 - Factory Stock
?
0.39000 1
296-26096-5-ND LM324APW Texas Instruments Tube? 3,265 - Immediate
9,720 - Factory Stock
?
0.44000 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • B240A-13-F - Diodes Incorporated | B240A-FDICT-ND DigiKey Electronics
  • B240A-13-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 40V 2A SMA
  • Unit Price 0.46000
  • SN74LVC00APWR - Texas Instruments | 296-1216-1-ND DigiKey Electronics
  • SN74LVC00APWR
  • Texas Instruments
  • IC GATE NAND 4CH 2-INP 14-TSSOP
  • Unit Price 0.39000
  • LM2902PWR - Texas Instruments | 296-6600-1-ND DigiKey Electronics
  • LM2902PWR
  • Texas Instruments
  • IC OPAMP GP 1.2MHZ 14TSSOP
  • Unit Price 0.39000
  • LMV324IPWR - Texas Instruments | 296-9570-1-ND DigiKey Electronics
  • LMV324IPWR
  • Texas Instruments
  • IC OPAMP GP 1MHZ RRO 14TSSOP
  • Unit Price 0.77000
  • LM239PWR - Texas Instruments | 296-15084-1-ND DigiKey Electronics
  • LM239PWR
  • Texas Instruments
  • IC QUAD DIFF COMPARATOR 14-TSSOP
  • Unit Price 0.41000

09:52:50 5/26/2016