Add To Favorites
Product Overview
Digi-Key Part Number 296-9544-2-ND
Quantity Available 30,000
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

LM324APWR

Description IC OPAMP GP 1.2MHZ 14TSSOP
Expanded Description General Purpose Amplifier 4 Circuit 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type -
Slew Rate 0.5 V/µs
Gain Bandwidth Product 1.2MHz
-3db Bandwidth -
Current - Input Bias 20nA
Voltage - Input Offset 3mV
Current - Supply 1.4mA
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) 3 V ~ 32 V, ±1.5 V ~ 16 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names 296-9544-2

19:00:01 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.10725 214.50
6,000 0.10075 604.50
10,000 0.09425 942.50
50,000 0.08320 4,160.00
100,000 0.08125 8,125.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-9544-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,066 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.39000
  • Digi-Reel® ? : 296-9544-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,066 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-26096-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,337 - Immediate
    9,990 - Factory Stock ?
  • Unit Price: 0.44000
Send Feedback