Add To Favorites
Product Overview
Digi-Key Part Number 296-9540-2-ND
Quantity Available 45,000
Can ship immediately
Manufacturer

Manufacturer Part Number

LM324ADR

Description IC OPAMP GP 1.2MHZ 14SOIC
Expanded Description General Purpose Amplifier 4 Circuit 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type -
Slew Rate 0.5 V/µs
Gain Bandwidth Product 1.2MHz
-3db Bandwidth -
Current - Input Bias 20nA
Voltage - Input Offset 3mV
Current - Supply 1.4mA
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) 3 V ~ 32 V, ±1.5 V ~ 16 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names 296-9540-2

02:59:09 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.10065 251.63
5,000 0.09455 472.75
12,500 0.08845 1,105.63
25,000 0.08113 2,028.25
62,500 0.07808 4,880.00
125,000 0.07625 9,531.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-9540-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 48,628 - Immediate
  • Unit Price: 0.36000
  • Digi-Reel® ? : 296-9540-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 48,628 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-9540-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,185 - Immediate
  • Unit Price: 0.42000
  • Tape & Reel (TR) ? : 497-1578-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.10560
  • Cut Tape (CT) ? : 497-1578-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,883 - Immediate
  • Unit Price: 0.38000
  • Digi-Reel® ? : 497-1578-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,883 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback