Add To Favorites
Product Overview
Digi-Key Part Number 296-20678-6-ND
Quantity Available 19,251
Can ship immediately

Factory Stock ?: 1
Manufacturer

Manufacturer Part Number

LM317LIDR

Description IC REG LINEAR ADJ 0.1A 8SOIC
Expanded Description Linear Voltage Regulator IC Positive Adjustable Output 1.2 V ~ 32 V 100mA 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 1.2 V ~ 32 V
Current - Output 100mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 3.7 V ~ 38 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-20678-6

16:49:44 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.34000 3.40
100 0.25380 25.38
500 0.19940 99.70
1,000 0.15409 154.09

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-20678-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.14520
  • Cut Tape (CT) ? : 296-20678-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,251 - Immediate
  • Unit Price: 0.40000
  • Tube ? : 296-26094-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,706 - Immediate
    4,125 - Factory Stock ?
  • Unit Price: 0.46000
  • Tape & Reel (TR) ? : LM317LIDRG4-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.13640
  • Tube ? : LM317LIDG4-ND
  • Minimum Quantity: 2,475  Non-Stock ?
  • Quantity Available: 4,125 - Factory Stock ?
  • Unit Price: 0.16120
Send Feedback