Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > LM317LCLPR

Value add packaging not available; alternate packaging exists.

All prices are in US dollars.
Digi-Key Part Number296-17221-6-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available
Manufacturer

Manufacturer Part Number

LM317LCLPR

DescriptionIC REG LDO ADJ 0.1A TO92-3
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
Call
IC REG LDO ADJ 0.1A TO92-3 | LM317LCLPR | 296-17221-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LM317L Datasheet
Product Photos TO-92-3(StandardBody),TO-226_straightlead
Design Resources Create your power design now with TI’s WEBENCH® Designer
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Voltage Regulators - Linear (LDO)
Series-
PackagingDigi-Reel®
Number of Regulators1
Regulator TopologyPositive Adjustable
Voltage - Input3.7 V ~ 38 V
Voltage - Output1.2 V ~ 32 V
Voltage - Dropout (Typical)-
Current - Limit (Min)-
Current - Output100mA (Max)
Operating Temperature0°C ~ 125°C
Mounting TypeThrough Hole
Package / CaseTO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device PackageTO-92-3
Other Names296-17221-6
Customers Who Evaluated This Product Also Evaluated:
Digi-Key Part NumberManufacturer Part Number
296-21576-5-NDLM317KCSE3
LM317KCE3-NDLM317KCE3
LM317KTTRG3-NDLM317KTTRG3
296-9536-1-NDLM317KTER
296-21390-6-NDLM317KTTR

0:57:54 6/20/2013 - Help With This Screen