Add To Favorites
Product Overview
Digi-Key Part Number LM2907MX/NOPBDKR-ND
Quantity Available 5,461
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LM2907MX/NOPB

Description IC CONVERTER FREQ-VOLTAGE 14SOIC
Expanded Description Frequency to Voltage Converter IC 10kHz ±0.3% 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM2907, LM2917
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog V/F and F/V Converters
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Frequency to Voltage
Frequency - Max 10kHz
Full Scale -
Linearity ±0.3%
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LM2907MX/NOPBDKR

12:14:08 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.84000 1.84
10 1.65700 16.57
100 1.33170 133.17
500 1.09412 547.06
1,000 0.90655 906.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM2907MX/NOPBTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.81945
  • Cut Tape (CT) ? : LM2907MX/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,461 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.84000
  • Tube ? : LM2907M/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,651 - Immediate
  • Unit Price: 2.15000
Send Feedback