Add To Favorites
Product Overview
Digi-Key Part Number 296-14596-6-ND
Quantity Available 24,685
Can ship immediately
Manufacturer

Manufacturer Part Number

LM2904DR

Description IC OPAMP GP 700KHZ 8SOIC
Expanded Description General Purpose Amplifier 2 Circuit 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 0.3 V/µs
Gain Bandwidth Product 700kHz
-3db Bandwidth -
Current - Input Bias 20nA
Voltage - Input Offset 3mV
Current - Supply 1mA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 3 V ~ 26 V, ±1.5 V ~ 13 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-14596-6

12:13:32 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.32000 3.20
100 0.21750 21.75
500 0.16316 81.58
1,000 0.12236 122.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-14596-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 17,500 - Immediate
  • Unit Price: 0.10890
  • Cut Tape (CT) ? : 296-14596-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,685 - Immediate
  • Unit Price: 0.39000
  • Tube ? : 296-9527-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,449 - Immediate
  • Unit Price: 0.46000
Send Feedback