Add To Favorites
Product Overview
Digi-Key Part Number 296-1012-2-ND
Quantity Available 7,500
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

LM2903DR

Description IC DUAL DIFF COMP 8-SOIC
Expanded Description Comparator Differential CMOS, MOS, Open-Collector, TTL 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Differential
Number of Elements 2
Output Type CMOS, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±) 2 V ~ 36 V, ±1 V ~ 18 V
Voltage - Input Offset (Max) 7mV @ 30V
Current - Input Bias (Max) 0.25µA @ 5V
Current - Output (Typ) 20mA
Current - Quiescent (Max) 2.5mA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis -
Operating Temperature -40°C ~ 125°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names 296-1012-2

05:20:19 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.10890 272.25
5,000 0.10230 511.50
12,500 0.09570 1,196.25
25,000 0.08778 2,194.50
62,500 0.08448 5,280.00
125,000 0.08250 10,312.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-1012-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,059 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 0.39000
  • Digi-Reel® ? : 296-1012-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,059 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-1012-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,080 - Immediate
  • Unit Price: 0.46000
Send Feedback