Add To Favorites
Product Overview
Digi-Key Part Number 296-6597-6-ND
Quantity Available 2,034
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LM2901PWR

Description IC QUAD DIFF COMPARATOR 14-TSSOP
Expanded Description Comparator Differential CMOS, MOS, Open-Collector, TTL 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Differential
Number of Elements 4
Output Type CMOS, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±) 2 V ~ 30 V, ±1 V ~ 15 V
Voltage - Input Offset (Max) 7mV @ 30V
Current - Input Bias (Max) 0.25µA @ 5V
Current - Output (Typ) 20mA
Current - Quiescent (Max) 2.5mA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis -
Operating Temperature -40°C ~ 125°C
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Mounting Type Surface Mount
Supplier Device Package 14-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-6597-6

22:09:06 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.32400 3.24
100 0.22080 22.08
500 0.16562 82.81
1,000 0.12422 124.22

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-26088-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,915 - Immediate
  • Unit Price: 0.46000
  • Tape & Reel (TR) ? : 296-6597-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.11055
  • Cut Tape (CT) ? : 296-6597-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,034 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.40000
Send Feedback