• Obsolete item.
Product Overview
Digi-Key Part Number LM2876T/NOPB-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LM2876T/NOPB

Description IC AMP AUDIO PWR 40W AB TO220-11
Expanded Description Amplifier IC 1-Channel (Mono) Class AB TO-220-11
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LM2876
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Overture™
Packaging ? Tube ?
Part Status Obsolete
Type Class AB
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 40W x1 @ 8 Ohm
Voltage - Supply 20 V ~ 60 V, ±10 V ~ 30 V
Features Mute, Short-Circuit and Thermal Protection
Mounting Type Through Hole
Operating Temperature -20°C ~ 85°C (TA)
Supplier Device Package TO-220-11
Package / Case TO-220-11 (Formed Leads)
 
Additional Resources
Standard Package ? 20
Other Names *LM2876T
*LM2876T/NOPB
LM2876T
LM2876T-ND

14:09:25 2/24/2017

Send Feedback