Add To Favorites
Product Overview
Digi-Key Part Number 296-26087-6-ND
Quantity Available 4,019
Can ship immediately
Manufacturer

Manufacturer Part Number

LM285DR-1-2

Description IC VREF SHUNT 1.235V 8SOIC
Expanded Description Shunt Voltage Reference IC ±1% 20mA 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM285-1.2, LM385(B)-1.2
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Shunt, Fixed - Texas Instruments
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 1.235V
Voltage - Output (Max) -
Current - Output 20mA
Tolerance ±1%
Temperature Coefficient 20ppm/°C Typical
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 60µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 10µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-26087-6

01:20:37 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 0.60
10 0.52400 5.24
100 0.40040 40.04
500 0.31724 158.62
1,000 0.25410 254.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-26087-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.22330
  • Cut Tape (CT) ? : 296-26087-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,019 - Immediate
  • Unit Price: 0.60000
  • Tube ? : 296-9521-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,079 - Immediate
  • Unit Price: 0.68000
  • Tape & Reel (TR) ? : LM285DRE4-1-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.22330
  • Tape & Reel (TR) ? : LM285DRG4-1-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.22330
  • Tube ? : LM285DE4-1-2-ND
  • Minimum Quantity: 1,425  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.29120
  • Tube ? : LM285DG4-1-2-ND
  • Minimum Quantity: 1,425  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.29120
Send Feedback