Add To Favorites
Product Overview
Digi-Key Part Number LM2665M6/NOPBDKR-ND
Quantity Available 16,556
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LM2665M6/NOPB

Description IC REG SWITCHD CAP RATIO SOT23
Expanded Description Charge Pump Switching Regulator IC Positive Fixed 2Vin, Vin/2 1 Output 40mA SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Ratiometric
Output Configuration Positive
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2Vin, Vin/2
Voltage - Output (Max) -
Current - Output 40mA
Frequency - Switching 80kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LM2665M6/NOPBDKR

17:43:31 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 0.94
10 0.82600 8.26
100 0.63180 63.18
500 0.50058 250.29
1,000 0.30375 303.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM2665M6/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 14,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.30375
  • Cut Tape (CT) ? : LM2665M6/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,556 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.94000
  • Tape & Reel (TR) ? : LM2665M6X/NOPBTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.30375
  • Cut Tape (CT) ? : LM2665M6X/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,619 - Immediate
  • Unit Price: 0.94000
  • Digi-Reel® ? : LM2665M6X/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,619 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback