Add To Favorites
Product Overview
Digi-Key Part Number LM2664M6X/NOPBDKR-ND
Quantity Available 15,346
Can ship immediately
Manufacturer

Manufacturer Part Number

LM2664M6X/NOPB

Description IC REG SWTCHD CAP INV 40MA SOT23
Expanded Description Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 40mA SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Ratiometric
Output Configuration Positive or Negative
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 1.8V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) -Vin, 2Vin
Voltage - Output (Max) -
Current - Output 40mA
Frequency - Switching 80kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LM2664M6X/NOPBDKR

04:22:41 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 0.83
10 0.73800 7.38
100 0.57570 57.57
500 0.47556 237.78
1,000 0.37544 375.44

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM2664M6/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 23,001 - Immediate
  • Unit Price: 0.30375
  • Cut Tape (CT) ? : LM2664M6/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,430 - Immediate
  • Unit Price: 0.83000
  • Digi-Reel® ? : LM2664M6/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,430 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM2664M6X/NOPBTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.30375
  • Cut Tape (CT) ? : LM2664M6X/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,346 - Immediate
  • Unit Price: 0.83000
Send Feedback