Add To Favorites
Product Overview
Digi-Key Part Number 296-14591-6-ND
Quantity Available 29,133
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LM258DR

Description IC OPAMP GP 700KHZ 8SOIC
Expanded Description General Purpose Amplifier 2 Circuit 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 0.3 V/µs
Gain Bandwidth Product 700kHz
-3db Bandwidth -
Current - Input Bias 20nA
Voltage - Input Offset 3mV
Current - Supply 1mA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 3 V ~ 32 V, ±1.5 V ~ 16 V
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-14591-6

18:37:45 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 0.37
10 0.30000 3.00
100 0.20460 20.46
500 0.15314 76.57
1,000 0.11470 114.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-14591-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 27,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.10230
  • Cut Tape (CT) ? : 296-14591-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,133 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.37000
  • Tape & Reel (TR) ? : 296-31651-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.10230
  • Cut Tape (CT) ? : 296-31651-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,231 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.37000
  • Tube ? : 296-6624-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,967 - Immediate
    9,975 - Factory Stock ?
  • Unit Price: 0.42000
  • Tape & Reel (TR) ? : 296-27693-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: 0.10230
  • Cut Tape (CT) ? : 296-27693-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,095 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: 0.37000
  • Digi-Reel® ? : 296-27693-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,095 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM258DRE4-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.09610
  • Tube ? : LM258DE4-ND
  • Minimum Quantity: 3,450  Non-Stock ?
  • Quantity Available: 9,975 - Factory Stock ?
  • Unit Price: 0.12045
  • Tube ? : LM258DG4-ND
  • Minimum Quantity: 3,450  Non-Stock ?
  • Quantity Available: 9,975 - Factory Stock ?
  • Unit Price: 0.12045
Send Feedback