Add To Favorites
Product Overview
Digi-Key Part Number LM25069PMM-2/NOPBCT-ND
Quantity Available 1,107
Can ship immediately
Manufacturer

Manufacturer Part Number

LM25069PMM-2/NOPB

Description IC CTLR POS HOTSWAP AUTO 10MSOP
Expanded Description Hot Swap Controller 1 Channel General Purpose 10-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications General Purpose
Features Auto Retry
Programmable Features Current Limit, Fault Timeout, OVP, UVLO
Voltage - Supply 2.9 V ~ 17 V
Current - Output (Max) -
Operating Temperature -40°C ~ 85°C
Current - Supply 1.6mA
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
Feature Pins OVLO, PGD, TIMER, (UVLO, EN)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LM25069PMM-2/NOPB
LM25069PMM-2/NOPBCT

17:25:39 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.93000 2.93
10 2.62900 26.29
100 2.10900 210.90
500 1.73340 866.70
1,000 1.20375 1,203.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM25069PMM-2/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.20375
  • Digi-Reel® ? : LM25069PMM-2/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,107 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM25069PMME-2/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 2.04796
  • Cut Tape (CT) ? : LM25069PMME-2/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,409 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 3.02000
  • Digi-Reel® ? : LM25069PMME-2/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,409 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM25069PMMX-2/NOPB-ND
  • Minimum Quantity: 3,500  Non-Stock ?
  • Quantity Available: 7,000 - Factory Stock ?
  • Unit Price: 1.20375
Send Feedback