Add To Favorites
Product Overview
Digi-Key Part Number LM25069PMM-1/NOPBDKR-ND
Quantity Available 1,634
Can ship immediately
Manufacturer

Manufacturer Part Number

LM25069PMM-1/NOPB

Description IC CTLR POS HOTSWAP LATCH 10MSOP
Expanded Description Hot Swap Controller 1 Channel General Purpose 10-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications General Purpose
Features Latched Fault
Programmable Features Current Limit, Fault Timeout, OVP, UVLO
Voltage - Supply 2.9 V ~ 17 V
Current - Output (Max) -
Operating Temperature -40°C ~ 85°C
Current - Supply 1.6mA
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
Feature Pins OVLO, PGD, TIMER, (UVLO, EN)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LM25069PMM-1/NOPBDKR

13:51:03 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.93000 2.93
10 2.62900 26.29
100 2.11270 211.27
500 1.73580 867.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM25069PMM-1/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.20376
  • Cut Tape (CT) ? : LM25069PMM-1/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,634 - Immediate
  • Unit Price: 2.93000
  • Cut Tape (CT) ? : LM25069PMME-1/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,088 - Immediate
  • Unit Price: 3.02000
  • Digi-Reel® ? : LM25069PMME-1/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,088 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM25069PMMX-1/NOPB-ND
  • Minimum Quantity: 3,500  Non-Stock ?
  • Quantity Available: 7,000 - Factory Stock ?
  • Unit Price: 1.20376
Send Feedback